Diodes IncorporatedMMBD4448HT-7-FGleichrichter

Diode Small Signal Switching 80V 0.5A 3-Pin SOT-523 T/R

Converting from AC to DC is simple when using a switching diode MMBD4448HT-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 150 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.5 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Auf Lager: 8.999 Stück

Regional Inventory: 2.999

    Total104,94 €Price for 2883

    2.999 auf Lager: heute versandbereit

    • Service Fee  6,24 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      2883
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 0,0364 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 2.999 Stück
      • Price: 0,0364 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2416+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 6.000 Stück
      • Price: 0,0417 €