Diodes IncorporatedMMBD4448HTM-7-FGleichrichter

Diode Small Signal Switching 80V 0.5A 6-Pin SOT-26 T/R

Switch from an AC voltage to a DC voltage using a switching diode MMBD4448HTM-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 350 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a triple parallel configuration. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.25 A.

Import TariffMay apply to this part

806 Stück: morgen versandbereit

    Total0,07 €Price for 1

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2309+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      806
      Country Of origin:
      China
         
      • Price: 0,0703 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2309+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 806 Stück
      • Price: 0,0703 €