Micro Commercial ComponentsMMBD7000-TPGleichrichter
Diode Switching 100V 0.2A 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.70 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1(Max) |
Verpackungsbreite | 1.4(Max) |
Verpackungslänge | 3.04(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a switching diode MMBD7000-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 225 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 0.5 A, while its maximum continuous forward current is 0.2 A. It is made in a dual series configuration.