Diodes IncorporatedMMBD7000HC-7-FGleichrichter
Diode Small Signal Switching 100V 0.3A 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.70 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a switching diode MMBD7000HC-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 350 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.3 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a dual common cathode configuration.