Infineon Technologies AGMMBD7000LT1HTSA1Gleichrichter

Diode Switching Si 100V 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101

Converting from AC to DC is simple when using a switching diode MMBD7000LT1HTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 330 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a dual series configuration. Its peak non-repetitive surge current is 4.5 A, while its maximum continuous forward current is 0.2 A.

Import TariffMay apply to this part

39.461 Stück: heute versandbereit

    Total0,07 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2213+
      Manufacturer Lead Time:
      4 Wochen
      Minimum Of :
      1
      Maximum Of:
      39461
      Country Of origin:
      Österreich
         
      • Price: 0,0686 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2213+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      Österreich
      • In Stock: 39.461 Stück
      • Price: 0,0686 €