Diodes IncorporatedMMBT4401T-7-FGP BJT

Trans GP BJT NPN 40V 0.6A 150mW 3-Pin SOT-523 T/R

Diodes Zetex has the solution to your circuit's high-voltage requirements with their NPN MMBT4401T-7-F general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 150 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 6 V.

Import TariffMay apply to this part

2.500 Stück: heute versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      2500
         
      • Price: 0,0406 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      12 Wochen
      • In Stock: 2.500 Stück
      • Price: 0,0406 €