Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 mm |
Verpackungsbreite | 1.24 mm |
Verpackungslänge | 2 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-70 |
3 | |
Leitungsform | Gull-wing |
If your circuit's specifications require a device that can handle high levels of voltage, ON Semiconductor's PNP MMBT4403WT1G general purpose bipolar junction transistor is for you. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 150 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.
EDA / CAD Models |