Micro Commercial ComponentsMMBT5401-TPGP BJT

Trans GP BJT PNP 150V 0.6A 300mW 3-Pin SOT-23 T/R

Design various electronic circuits with this versatile PNP MMBT5401-TP GP BJT from Micro Commercial Components. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 300 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a maximum collector emitter voltage of 150 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

Auf Lager: 30.000 Stück

Quantity Increments of 3000 Minimum 3000
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    2423+
    Manufacturer Lead Time:
    16 Wochen
    Country Of origin:
    China
    • Price: