Diodes IncorporatedMMBTA28-7Darlington BJT
Trans Darlington NPN 80V 0.5A 300mW 3-Pin SOT-23 T/R
Not Compliant | |
EAR99 | |
Obsolete | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
The NPN MMBTA28-7 Darlington transistor from Diodes Zetex is the perfect solution when amplified current gain values are needed. This Darlington transistor array's maximum emitter base voltage is 12 V. This product's maximum continuous DC collector current is 0.5 A, while its minimum DC current gain is 10000@100mA@5 V|10000@10mA@5V. It has a maximum collector emitter saturation voltage of 1.5@100uA@100mA V. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 12 V. This Darlington transistor array has an operating temperature range of -55 °C to 150 °C.