Diodes IncorporatedMMBZ20VAL-7-FESE-Entstörer
ESD Suppressor Zener Uni-Dir/Bi-Dir 17V 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Protect users and systems from electrostatic discharge with this tvs MMBZ20VAL-7-F ESD protection device from Diodes Zetex. This ESD diode has a maximum ESD protection device voltage of 16@HBM kV. This device's maximum clamping voltage is 28 V. This ESD diode has an operating temperature range of -65 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a dual common anode|single configuration.