Diodes IncorporatedMMBZ5223B-7-FZener
Zener Diode Single 2.7V 5% 30Ohm 350mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
This MMBZ5223B-7-F zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum power dissipation is 350 mW. Its test current is 20 mA. Its maximum leakage current is 75 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 2.7 V and a voltage tolerance of 5%.