Diodes IncorporatedMMBZ5226B-7-FZener
Zener Diode Single 3.3V 5% 28Ohm 350mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
This MMBZ5226B-7-F zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum leakage current is 25 μA. Its maximum power dissipation is 350 mW. Its test current is 20 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 5%. It is made in a single configuration.