Diodes IncorporatedMMBZ5227B-7-FZener
Diode Zener Single 3.6V 5% 350mW 3-Pin SOT-23 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
3.6 | |
5% | |
350 | |
20 | |
15 | |
24 | |
350 | |
-65 | |
150 | |
Commercial | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.98 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
This MMBZ5227B-7-F zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum power dissipation is 350 mW. Its maximum leakage current is 15 μA. Its test current is 20 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener device has a nominal voltage of 3.6 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.