Reduced Price

VishayMMBZ5240C-V-GS08Zener

Zener Diode Single 10V 2% 17Ohm 300mW Automotive 3-Pin SOT-23 T/R

This MMBZ5240C-V-GS08 zener diode from Vishay is perfect for blocking a voltage. Its maximum power dissipation is 300 mW. Its test current is 20 mA. Its maximum leakage current is 3 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 10 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

980 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,11 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1122+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      980
      Country Of origin:
      China
         
      • Price: 0,0052 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1122+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 980 Stück
      • Price: 0,0052 €