Diodes IncorporatedMMBZ5242BS-7-FZener
Zener Diode Dual Anti Parallel 12V 5% 30Ohm 200mW 6-Pin SOT-363 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.15 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-363 |
6 | |
Leitungsform | Gull-wing |
This MMBZ5242BS-7-F zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum leakage current is 1 μA. Its maximum power dissipation is 200 mW. Its test current is 20 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a dual anti parallel configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%.