Micro Commercial ComponentsMMBZ5244BW-TPZener
Diode Zener Single 14V 5% 200mW 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
14 | |
5% | |
200 | |
9 | |
0.1 | |
15 | |
200 | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1(Max) |
Verpackungsbreite | 1.35(Max) |
Verpackungslänge | 2.2(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-323 |
3 | |
Leitungsform | Gull-wing |
Check out this perfect MMBZ5244BW-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its maximum power dissipation is 200 mW. Its test current is 9 mA. Its maximum leakage current is 0.1 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 14 V and a voltage tolerance of 5%. It is made in a single configuration.