Diodes IncorporatedMMDT2222V-7GP BJT
Trans GP BJT NPN 40V 0.6A 150mW 6-Pin SOT-563 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.6(Max) mm |
Verpackungsbreite | 1.2 mm |
Verpackungslänge | 1.6 mm |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-563 |
6 | |
Leitungsform | Flat |
Add switching and amplifying capabilities to your electronic circuit with this NPN MMDT2222V-7 GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 150 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 6 V.