Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
1000 | |
500 | |
1.5 | |
100 | |
430 | |
100 | |
1600 | |
10 | |
1.6@60A | |
1600 | |
30 | |
66 | |
0.1 | |
No | |
-40 | |
125 | |
Befestigung | Screw |
Verpackungsbreite | 25.42(Max) |
Verpackungslänge | 38.23(Max) |
Leiterplatte geändert | 4 |
Lieferantenverpackung | SOT-227B |
4 | |
Leitungsform | Screw |
A simple current trigger will turn on this scr module MMO62-16IO6 thyristor manufactured from Ixys Corporation and a forward-biased voltage will leave it on. This device has a surge current rating of 430 A. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V.