SamtecMMS-110-02-L-SVSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Safety is an important concern when designing electronic devices. Samtec's socket strip MMS-110-02-L-SV header connector helps protect your equipment from accidental shortages. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. Its pitch is 2 mm. This is a 1-row connector. This device has a maximum current rating of 3.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. MMS-110-02-L-SV is housed in black liquid crystal polymer. It uses the solder termination method. This product is 20.56 mm long, 4.5 mm tall and 4.44 mm deep.
EDA / CAD Models |