SamtecMMS-110-02-T-DH-LC-16-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 20 POS 2mm Solder RA Side Entry SMD
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Use this socket strip MMS-110-02-T-DH-LC-16-TR connector from Samtec when board-to-board interconnects is required. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with matte tin over nickel. It has a right angle body orientation. Its pitch is 2 mm. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 3.9 A/contact. This connector has an operating temperature of -55 to 105 °C. MMS-110-02-T-DH-LC-16-TR is housed in black liquid crystal polymer. It uses the solder termination method. This product is 20.56 mm long, 4.17 mm tall and 7.28 mm deep.