knitter-switchMMS1010D-RSchiebeschalter

Switch Slide N.O./N.C. SPDT Side Slide 0.5A 24VDC 5000Cycles Gull Wing SMD Tube

Turn your circuit on and off using this MMS1010D-R slide switch from Knitter-Switch. This device has a maximum current rating of 0.5 A @ 12VDC. It has a SPDT configuration. This slide switch has an operating temperature range of -40 °C to 85 °C. The MMS1010D-R slide switch has a gull wing termination style. This device comes in tube packaging. The maximum DC voltage rating is 24 VDC. This product is 10 mm long, 2.5 mm tall and 8.22 mm deep.

Auf Lager: 81 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 Wochen
    • Price: