Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.489 | |
20 | |
Power | |
Not Included | |
SKT | |
Crimp | |
24 | |
Straight | |
4.8/Contact | |
300VAC | |
Phosphor Bronze | |
Gold Over Nickel | |
Polyvinyl Chloride | |
Black | |
-10 | |
105 |
This device has a maximum current rating of 5.4/contact A. This part has an operating temperature range of -10 to 105 °C. This has a Discrete Wire Housing connector. It uses the crimp termination method. This product comes packaged in bulk, so the parts will be stored loosely. Its wire is 20 AWG. It has a discrete wire cable.