Micro Commercial ComponentsMMSD914-TPGleichrichter
Diode Switching 75V 0.6A 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.2(Max) |
Verpackungsbreite | 1.8(Max) |
Verpackungslänge | 2.85(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
Converting from AC to DC is simple when using a switching diode MMSD914-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 400 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.6 A.