Diodes IncorporatedMMSTA14-7Darlington BJT
Trans Darlington NPN 30V 0.3A 200mW 3-Pin SOT-323 T/R
Not Compliant | |
EAR99 | |
Obsolete | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.15 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-323 |
3 | |
Leitungsform | Gull-wing |
Are traditional transistors not providing enough of a current gain? The NPN MMSTA14-7 Darlington transistor from Diodes Zetex can help. This Darlington transistor array's maximum emitter base voltage is 10 V. This product's maximum continuous DC collector current is 0.3 A, while its minimum DC current gain is 10000@10mA@5 V|20000@100mA@5V. It has a maximum collector emitter saturation voltage of 1.5@100uA@100mA V. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a maximum collector emitter voltage of 30 V and a maximum emitter base voltage of 10 V. This Darlington transistor array has a minimum operating temperature of -55 °C and a maximum of 150 °C.