RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.16 mm |
Verpackungsbreite | 1.6 mm |
Verpackungslänge | 2.69 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
Stiftanzahl | 2 |
Leitungsform | Gull-wing |
Need to run a diode in the breakdown region? No problem, use a voltage regulator MMSZ15T1G zener diode from ON Semiconductor. Its test current is 5 mA. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 500 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 15 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C.