Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.16 mm |
Verpackungsbreite | 1.6 mm |
Verpackungslänge | 2.69 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
Use a voltage regulator MMSZ3V9T1G zener diode from ON Semiconductor that will work for backward currents. Its maximum power dissipation is 500 mW. Its maximum leakage current is 3 μA. Its test current is 5 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 3.9 V and a voltage tolerance of 5%.
EDA / CAD Models |