RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Typ | Voltage Regulator |
Konfiguration | Single |
Nenn-Zenerspannung (V) | 5.1 |
Zenerspannungstoleranz | 5% |
Max. Vorwärtsspannung (V) | 0.9 |
Maximum Power Dissipation (mW) | 500 |
Prüfstrom (mA) | 0.05 |
Max. Rest-Sperrstrom (uA) | 10 |
Mindestbetriebstemperatur (°C) | -55 |
Max. Betriebstemperatur (°C) | 150 |
Maximum Zener Voltage (V) | 5.36 |
Minimum Zener Voltage (V) | 4.85 |
Verpackung | Tape and Reel |
Befestigung | Surface Mount |
Verpackungshöhe | 1.12 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2.69 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
Stiftanzahl | 2 |
Leitungsform | Gull-wing |
Need to run a diode in the breakdown region? No problem, use a voltage regulator MMSZ4689T1G zener diode from ON Semiconductor. Its test current is 0.05 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 10 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 5.1 V. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.