VishayMMSZ4699-E3-08Zener

Diode Zener Single 12V 5% 500mW 2-Pin SOD-123 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this MMSZ4699-E3-08 zener diode from Vishay is exactly what you need. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 500 mW. Its test current is 0.05 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Auf Lager: 4.676 Stück

Regional Inventory: 1.676

    Total0,09 €Price for 1

    1.676 auf Lager: heute versandbereit

    • Service Fee  6,12 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2219+
      Manufacturer Lead Time:
      11 Wochen
      Minimum Of :
      1
      Maximum Of:
      1676
      Country Of origin:
      China
         
      • Price: 0,0934 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2219+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      China
      • In Stock: 1.676 Stück
      • Price: 0,0934 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      +
      Manufacturer Lead Time:
      11 Wochen
      • In Stock: 3.000 Stück
      • Price: 0,0204 €