RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.25(Max) mm |
Verpackungsbreite | 1.55 mm |
Verpackungslänge | 2.7 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
Stiftanzahl | 2 |
Leitungsform | Gull-wing |
This MMSZ4702-E3-08 zener diode from Vishay is perfect for blocking a voltage. Its maximum power dissipation is 500 mW. Its test current is 0.05 mA. Its maximum leakage current is 0.05 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 15 V and a voltage tolerance of 5%. It is made in a single configuration.