Micro Commercial ComponentsMMSZ5231B-TPZener
Zener Diode Single 5.1V 5% 17Ohm 500mW 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.2(Max) |
Verpackungsbreite | 1.8(Max) |
Verpackungslänge | 2.85(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
This MMSZ5231B-TP zener diode from Micro Commercial Components is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum leakage current is 5 μA. Its test current is 20 mA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%.