Micro Commercial ComponentsMMSZ5232B-TPZener

Zener Diode Single 5.6V 5% 11Ohm 500mW 2-Pin SOD-123 T/R

Check out this perfect MMSZ5232B-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its test current is 20 mA. Its maximum leakage current is 5 μA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 5%. It is made in a single configuration.

Import TariffMay apply to this part

605 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,27 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2205+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      605
      Country Of origin:
      China
         
      • Price: 0,0115 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2205+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 605 Stück
      • Price: 0,0115 €