| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.16 mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.69 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-123 |
| 2 | |
| Leitungsform | Gull-wing |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator MMSZ5234BT1G zener diode from ON Semiconductor. Its maximum power dissipation is 500 mW. Its test current is 20 mA. Its maximum leakage current is 5 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
