Diodes IncorporatedMMSZ5236BS-7-FZener
Zener Diode Single 7.5V 5% 6Ohm 200mW 2-Pin SOD-323 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 1.7 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-323 |
2 | |
Leitungsform | Gull-wing |
Check out this perfect MMSZ5236BS-7-F zener diode from Diodes Zetex for operating in the reverse breakdown region. Its test current is 20 mA. Its maximum leakage current is 3 μA. Its maximum power dissipation is 200 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 7.5 V and a voltage tolerance of 5%.