Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.16 mm |
Verpackungsbreite | 1.6 mm |
Verpackungslänge | 2.69 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
Use a voltage regulator MMSZ5237ET1G zener diode from ON Semiconductor that will work for backward currents. Its maximum leakage current is 3 μA. Its test current is 20 mA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C.
EDA / CAD Models |