Micro Commercial ComponentsMMSZ5240B-TPZener
Zener Diode Single 10V 5% 17Ohm 500mW 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
10 | |
5% | |
0.9 | |
500 | |
20 | |
3 | |
17 | |
500 | |
-55 | |
150 | |
0.075%/°C(Max) | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.2(Max) |
Verpackungsbreite | 1.8(Max) |
Verpackungslänge | 2.85(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
This MMSZ5240B-TP zener diode from Micro Commercial Components is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 20 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 3 μA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 10 V and a voltage tolerance of 5%.