Diodes IncorporatedMMSZ5241B-7-FZener

Zener Diode Single 11V 5% 22Ohm 500mW 2-Pin SOD-123 T/R

This MMSZ5241B-7-F zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its test current is 20 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 2 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 11 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

12.490 Stück: morgen versandbereit

    Total0,05 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2308+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 0,0474 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2308+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 490 Stück
      • Price: 0,0474 €
    • (3000)

      morgen versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2326+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 12.000 Stück
      • Price: 0,0166 €