Diodes IncorporatedMMSZ5243B-7-FZener
Zener Diode Single 13V 5% 13Ohm 500mW 2-Pin SOD-123 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
13 | |
5% | |
0.9 | |
500 | |
9.5 | |
0.5 | |
13 | |
370 | |
-65 | |
150 | |
Commercial | |
Tape and Reel | |
0.01 | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05 |
Verpackungsbreite | 1.55 |
Verpackungslänge | 2.65 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
Check out this perfect MMSZ5243B-7-F zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.5 μA. Its test current is 9.5 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 13 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C.