Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.16 mm |
Verpackungsbreite | 1.6 mm |
Verpackungslänge | 2.69 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator MMSZ5243BT1G zener diode from ON Semiconductor. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.5 μA. Its test current is 9.5 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 13 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C.
EDA / CAD Models |