Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
15 | |
5% | |
0.9 | |
500 | |
8.5 | |
0.1 | |
16 | |
-55 | |
150 | |
15.75 | |
14.25 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.16 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2.69 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator MMSZ5245BT1G zener diode from ON Semiconductor. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 8.5 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 15 V and a voltage tolerance of 5%. It is made in a single configuration.
EDA / CAD Models |