Diodes IncorporatedMMSZ5246B-7-FZener

Zener Diode Single 16V 5% 17Ohm 500mW 2-Pin SOD-123 T/R

This MMSZ5246B-7-F zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum leakage current is 0.1 μA. Its test current is 7.8 mA. Its maximum power dissipation is 500 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 16 V and a voltage tolerance of 5%.

Import TariffMay apply to this part if shipping to the United States

Auf Lager: 600.000 Stück

Quantity Increments of 3000 Minimum 3000
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    2318+
    Manufacturer Lead Time:
    8 Wochen
    Country Of origin:
    China
    • Price: