Micro Commercial ComponentsMMSZ5246B-TPZener
Zener Diode Single 16V 5% 17Ohm 500mW 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
MMSZ5246B-TP | |
Automotive | No |
PPAP | No |
Single | |
16 | |
5% | |
0.9 | |
500 | |
7.8 | |
0.1 | |
17 | |
500 | |
-55 | |
150 | |
0.083%/°C(Max) | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.2(Max) |
Verpackungsbreite | 1.8(Max) |
Verpackungslänge | 2.85(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
This MMSZ5246B-TP zener diode from Micro Commercial Components is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. Its test current is 7.8 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 16 V and a voltage tolerance of 5%. It is made in a single configuration.
EDA / CAD Models |