Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.16 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2.69 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator MMSZ5247BT1G zener diode from ON Semiconductor. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. Its test current is 7.4 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 17 V and a voltage tolerance of 5%.
EDA / CAD Models |