Diodes IncorporatedMMSZ5248B-7-FZener

Diode Zener Single 18V 5% 500mW 2-Pin SOD-123 T/R

This MMSZ5248B-7-F zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. Its test current is 7 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 18 V and a voltage tolerance of 5%.

Import TariffMay apply to this part if shipping to the United States

Auf Lager: 32.967 Stück

Regional Inventory: 17.967

    Total61,57 €Price for 2786

    17.967 auf Lager: heute versandbereit

    • Service Fee  6,44 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2310+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      2786
      Maximum Of:
      17967
      Country Of origin:
      China
         
      • Price: 0,0221 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2310+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 17.967 Stück
      • Price: 0,0221 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2407+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 15.000 Stück
      • Price: 0,0201 €