Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
18 | |
5% | |
500 | |
7 | |
0.1 | |
21 | |
-55 | |
150 | |
Commercial | |
0.085%/°C | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.25(Max) |
Verpackungsbreite | 1.55 |
Verpackungslänge | 2.7 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
This MMSZ5248B-E3-18 zener diode from Vishay is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. Its test current is 7 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 18 V and a voltage tolerance of 5%.
EDA / CAD Models |