Micro Commercial ComponentsMMSZ5248B-TPZener
Zener Diode Single 18V 5% 21Ohm 500mW 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
18 | |
5% | |
0.9 | |
500 | |
7 | |
0.1 | |
21 | |
500 | |
-55 | |
150 | |
0.085%/°C(Max) | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.2(Max) |
Verpackungsbreite | 1.8(Max) |
Verpackungslänge | 2.85(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
Check out this perfect MMSZ5248B-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 7 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 18 V and a voltage tolerance of 5%.