Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.16 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2.69 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator MMSZ5250CT1G zener diode from ON Semiconductor. Its maximum leakage current is 0.1 μA. Its test current is 6.2 mA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 20 V and a voltage tolerance of 5%.
EDA / CAD Models |