Diodes IncorporatedMMSZ5252BS-7-FZener
Diode Zener Single 24V 5% 200mW 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 1.7 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-323 |
2 | |
Leitungsform | Gull-wing |
This MMSZ5252BS-7-F zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum power dissipation is 200 mW. Its test current is 5.2 mA. Its maximum leakage current is 0.1 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 24 V and a voltage tolerance of 5%.