Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.16 mm |
Verpackungsbreite | 1.6 mm |
Verpackungslänge | 2.69 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
2 | |
Leitungsform | Gull-wing |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator MMSZ5252ET1G zener diode from ON Semiconductor. Its test current is 5.2 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 24 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
EDA / CAD Models |