Diodes IncorporatedMMSZ5254B-7-FZener

Diode Zener Single 27V 5% 500mW 2-Pin SOD-123 T/R

This MMSZ5254B-7-F zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 27 V and a voltage tolerance of 5%.

Import TariffMay apply to this part if shipping to the United States

Auf Lager: 2.237 Stück

Quantity Increments of 1 Minimum 2237
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    2327+
    Manufacturer Lead Time:
    8 Wochen
    Country Of origin:
    China
    • Price: