onsemiMMSZ5255BT1GZener

Diode Zener Single 28V 5% 500mW 2-Pin SOD-123 T/R

Access the reverse breakdown region using a voltage regulator MMSZ5255BT1G zener diode from ON Semiconductor. Its maximum leakage current is 0.1 μA. Its test current is 4.5 mA. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 28 V and a voltage tolerance of 5%.

Import TariffMay apply to this part if shipping to the United States

31.590 Stück: heute versandbereit

    Total0,09 €Price for 1

    • Service Fee  6,46 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2303+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      13590
      Country Of origin:
      China
         
      • Price: 0,0851 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2303+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 13.590 Stück
      • Price: 0,0851 €
    • Versand in vsl. 10 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2303+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 18.000 Stück
      • Price: 0,0831 €